32-bit RISC microcontroller featuring a 100MHz ARM core, 512KB FLASH memory, and 128KB RAM. This LQFP packaged device supports surface mount installation and offers a wide array of interfaces including I2C, SPI, CAN, UART, and SD. Operating within a 1.71V to 3.6V supply range, it includes 14 timers/counters, POR, PWM, WDT, DMA, LVD, and LCD peripherals. Designed for broad environmental tolerance, it operates from -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, IrDA, SD, UART, USART, EBI/EMI, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 102 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Kinetis K30 |
| Weight | 0.04653oz |
| RoHS | Compliant |
