
32-bit RISC microcontroller featuring a 100MHz ARM core and 512KB FLASH memory. This surface mount device offers 128KB RAM, 98 I/Os, and extensive interfaces including I2C (2 channels), SPI (3 channels), USB, CAN, UART (6 channels), and more. Operating from 1.71V to 3.6V, it supports a temperature range of -40°C to 105°C and includes peripherals like POR, PWM (8 channels), WDT, DMA, and LCD. The LQFP package is halogen and lead-free, complying with RoHS standards.
NXP MK40DN512ZVLQ10 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, SD, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of I/Os | 98 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 2 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Kinetis K40 |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MK40DN512ZVLQ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
