32-bit RISC microcontroller featuring 2MB FLASH memory and 256KB RAM. Operates at a maximum clock frequency of 180MHz, with 116 I/O lines. Industrial temperature grade (-40°C to 85°C) and a 169-terminal PBGA package. Supports PWM, ADC, DMA, and DAC functionalities. Nominal supply voltage of 3.3V.
NXP MK65FN2M0CAC18R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B169 |
| Width | 5.5 |
| Length | 5.6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 106.75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 116 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK65FN2M0CAC18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.