
32-bit ARM Cortex M4 RISC microcontroller featuring 1MB Flash program memory and 128KB RAM. Operates at a maximum clock rate of 150 MHz with a 32-bit data bus. Includes 128 programmable I/Os, 10 timers, and multiple interfaces including CAN, Ethernet, I2C, I2S, SPI, UART, and USB. Packaged in a 256-pin MAP-BGA with a 1mm pin pitch, suitable for surface mounting. Supports operating voltages from 1.8V to 3.3V with a maximum of 3.6V and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK70FN1M0VMJ15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Package Description | Molded Array Process Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 256 |
| PCB | 256 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.27(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | K70 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 150MHz |
| Maximum CPU Frequency | 150MHz |
| Device Core | ARM Cortex M4 |
| Program Memory Type | Flash |
| Program Memory Size | 1MB |
| RAM Size | 128KB |
| Number of Programmable I/Os | 128 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 10 |
| Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USB |
| CAN | 2 |
| I2C | 2 |
| SPI | 3 |
| Ethernet | 1 |
| UART | 6 |
| USART | 0 |
| USB | 2 |
| I2S | 2 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Number of ADCs | Quad |
| DAC Channels | 2 |
| DAC Resolution | 12bit |
| Number of DACs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MK70FN1M0VMJ15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.