
32-bit ARM Cortex M4 RISC microcontroller featuring a 150 MHz maximum clock rate and 512KB of Flash program memory. This surface-mount device offers 128KB of RAM, 128 programmable I/Os, and 10 timers. It supports multiple interfaces including CAN (2), Ethernet (1), I2C (2), I2S (2), SPI (3), UART (6), and USB (2). The microcontroller operates within a voltage range of 1.8V to 3.3V, with a maximum supply voltage of 3.6V, and functions across an extended temperature range of -40°C to 105°C. Housed in a 256-pin MAP-BGA package with a 1mm pin pitch, it includes Quad ADCs and dual 12-bit DACs.
NXP MK70FX512VMJ15 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Package Description | Molded Array Process Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 256 |
| PCB | 256 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.27(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | K70 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 150MHz |
| Maximum CPU Frequency | 150MHz |
| Device Core | ARM Cortex M4 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 128KB |
| Number of Programmable I/Os | 128 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 10 |
| Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USB |
| CAN | 2 |
| I2C | 2 |
| SPI | 3 |
| Ethernet | 1 |
| UART | 6 |
| USART | 0 |
| USB | 2 |
| I2S | 2 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Number of ADCs | Quad |
| DAC Channels | 2 |
| DAC Resolution | 12bit |
| Number of DACs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MK70FX512VMJ15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.