32-bit RISC microcontroller featuring a 20 MHz clock speed and 32KB of FLASH program memory. This industrial-grade component offers 4KB of RAM and 28 I/O lines, operating within a temperature range of -40°C to 105°C. It supports a supply voltage from 2.7V to 5.5V with a maximum supply current of 14.8mA. The device includes PWM channels and an ADC, housed in a 32-terminal, 7mm x 7mm S-PQFP-G32 package.
NXP MKE02Z32VLC2R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKE02Z32VLC2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.