32-bit RISC microcontroller featuring 32KB FLASH ROM and 4KB RAM. Operates at a maximum clock frequency of 20 MHz with a speed of 40. Offers 37 I/O lines and includes PWM channels and an ADC. Designed for industrial temperature ranges (-40°C to 105°C) with a nominal supply voltage of 3V (2.7V to 5.5V). Housed in a 44-terminal S-PQFP-G44 package with dimensions of 10mm x 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKE02Z32VLD4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKE02Z32VLD4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.