
The MKE04Z8VWJ4 is a 32-bit RISC microcontroller with 18 I/O lines and a maximum clock frequency of 48 MHz. It operates within a temperature range of -40 to 105 degrees Celsius. The device is supplied with a nominal voltage of 3V, a minimum of 2.7V, and a maximum of 5.5V. The microcontroller is packaged in a 20-pin SOP package with dimensions of 7.5mm in width and 12.8mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKE04Z8VWJ4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKE04Z8VWJ4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.