
32-bit RISC microcontroller featuring a 24 MHz maximum clock frequency and 48 MHz speed. This industrial-grade component offers 131072 words of FLASH ROM and 16384 bytes of RAM. It includes 38 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Operating within a temperature range of -40°C to 105°C, it supports a supply voltage from 2.7V to 5.5V. The microcontroller is housed in a 44-terminal S-PQFP-G44 package with dimensions of 10mm x 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKE06Z64VLD4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKE06Z64VLD4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.