32-bit RISC microcontroller featuring a 24 MHz clock speed and 48 MHz bus speed. This industrial-grade component offers 71 I/O lines and 131,072 words of FLASH ROM with 16,384 bytes of RAM. It includes PWM channels and an ADC, operating within a -40°C to 105°C temperature range and a 2.7V to 5.5V supply voltage. Packaged in an 80-terminal S-PQFP-G80 (14x14mm) with quad terminal position.
NXP MKE06Z64VLK4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKE06Z64VLK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.