32-bit RISC microcontroller featuring 131,072 words of FLASH ROM and 16,384 bytes of RAM. Operates at a maximum clock frequency of 32 MHz with a speed of 72 MHz. Offers 58 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 64-terminal S-PQFP-G64 package with dimensions of 10x10mm. Industrial temperature grade, supporting supply voltages from 2.7V to 5.5V with a nominal 3.3V.
NXP MKE15Z128VLH7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKE15Z128VLH7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.