32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz and 32KB of FLASH program memory. This industrial-grade component operates within a temperature range of -40°C to 85°C and offers 18 I/O lines. It includes 2KB of RAM, PWM channels, an ADC, and a DAC. The device is housed in a 20-terminal R-PBGA-B20 package with a nominal supply voltage of 3.3V.
NXP MKL03Z32CAF4R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.609 |
| Length | 1.995 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.44 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL03Z32CAF4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.