32-bit RISC microcontroller featuring a 48-pin S-XQCC-N48 package. Operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 3.3V (1.71V to 3.6V). Offers 40 I/O lines, 65536 words of FLASH ROM, and 8192 bytes of RAM. Includes PWM channels, ADC, DAC, and DMA channels for versatile embedded applications. Maximum clock frequency reaches 32 MHz.
NXP MKL14Z64VFT4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL14Z64VFT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.