32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz. This industrial-grade component operates within a temperature range of -40°C to 105°C and offers 36 I/O lines. It includes 32768 words of FLASH program memory and 4096 bytes of RAM, with integrated PWM channels, ADC, DMA, and DAC capabilities. The device is housed in a 48-terminal S-XQCC-N48 package with dimensions of 7mm x 7mm. It supports a nominal supply voltage of 3.3V, with a minimum of 1.71V and a maximum of 3.6V, and has a maximum supply current of 6.8mA.
Sign in to ask questions about the NXP MKL26Z32VFT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MKL26Z32VFT4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL26Z32VFT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.