32-bit RISC microcontroller featuring a 48 MHz clock speed and 262144 words of FLASH program memory. This industrial-grade component offers 32768 bytes of RAM, 84 I/O lines, and supports PWM output and ADC conversion. Operating within a -40°C to 105°C temperature range, it has a maximum supply current of 8.3mA and a nominal supply voltage of 3.3V, with a range of 1.71V to 3.6V. The 100-terminal device is housed in a 14mm x 14mm S-PQFP-G100 package.
NXP MKL36Z256VLL4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL36Z256VLL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.