The MKM34Z128ACLL5 is a quad-microcontroller from NXP, featuring a 50MHz RISC processor with 79 I/O lines. It operates within a supply voltage range of 0.9V to 1.1V and has a maximum clock frequency of 32MHz. The device includes a 128-bit bus and supports DMA channels. It is available in a 14x14 LFQFP package.
NXP MKM34Z128ACLL5 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 50 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKM34Z128ACLL5 to view detailed technical specifications.
No datasheet is available for this part.