
32-bit RISC microcontroller featuring a maximum clock frequency of 25 MHz and 75 MHz speed. This industrial-grade component operates within a temperature range of -40°C to 105°C, with a nominal supply voltage of 3V (1.71V to 3.6V). It includes 32 terminals in a 7x7mm S-PQFP-G32 package, offering 28 I/O lines, 8KB RAM, and 32KB FLASH ROM. Integrated peripherals include ADC and DMA channels.
NXP MKV10Z32VLC7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 75 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKV10Z32VLC7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.