The MKV42F64VLH16 is a 32-bit microcontroller with 48 I/O lines and a maximum clock frequency of 48 MHz. It features a 32-bit RISC architecture and is available in a LQFP-64 package. The device operates within a supply voltage range of 1.71 to 3.6 volts and has a maximum operating temperature of 150°C. The MKV42F64VLH16 is compliant with various standards, including those for automotive applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 168 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |