NXP MM908E622ACDWB technical specifications.
| Core Architecture | HC08 |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.029902oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MM908E622ACDWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
