8-bit microcontroller featuring 16KB FLASH program memory and 512 bytes of RAM. Operates at a maximum clock frequency of 9.8304MHz, with a speed rating of 32MHz. This industrial-grade component offers 13 I/O lines and includes PWM channels and an ADC. Encased in a 54-terminal PDSO package, it supports a supply voltage range of 8V to 18V, with a nominal voltage of 12V, and operates between -40°C and 85°C.
NXP MM908E625ACPEK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 9.8304 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MM908E625ACPEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.