
The MM912F634CV2AP is a 32KB FLASH microcontroller from NXP, featuring a HCS12 core architecture and operating at up to 16MHz. It has a 16-bit data bus width and supports LIN and SCI interfaces. The device is packaged in a LQFP and is designed for surface mount applications. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
NXP MM912F634CV2AP technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Interface | LIN, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Operating Supply Voltage | 27V |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Weight | 0.006972oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MM912F634CV2AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
