The MM912F634DV1AE is a microprocessor circuit from NXP, packaged in a 48-pin quad flat package. It operates over an industrial temperature range of -40 to 105 degrees Celsius and is powered by a supply voltage between 5.5 and 18 volts. The device features a quad terminal position and a JEDEC package code of S-PQFP-G48, with dimensions of 7mm in width and length.
NXP MM912F634DV1AE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 7 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MM912F634DV1AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.