
The MM912I637AV1EPR2 is an 8-channel SPI/LIN/SCI flash IC from NXP, operating at 5V with a maximum output voltage of 2.75V and an output current of 65mA. This device is packaged in a QFN package and is suitable for surface mount applications. The MM912I637AV1EPR2 is rated to operate over a temperature range of -50°C to 105°C and is compliant with RoHS regulations. It is available in quantities of 2000 units, packaged on tape and reel.
NXP MM912I637AV1EPR2 technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Interface | SPI, LIN, SCI |
| Max Operating Temperature | 105°C |
| Memory Type | FLASH |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 65mA |
| Output Type | Analog |
| Output Voltage | 2.75V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.005125oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MM912I637AV1EPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
