Automotive-grade analog IC with 48 terminals, operating from -40°C to 125°C. Features a nominal supply voltage of 1.8V, with a maximum of 1.98V and a minimum of 1.72V. Housed in a 7x7mm S-XQCC-N48 package with quad terminal positions, this specialized integrated circuit performs a single function.
NXP MM9Z1I638BM2EP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MM9Z1I638BM2EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.