
The NXP MM9Z1J638BM2EPR2 is an automotive-temperature-grade specialized IC with a quad flat no-lead 48-pin package. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 1.72V to 1.98V. The device has 48 terminals and is designed for high-reliability applications.
NXP MM9Z1J638BM2EPR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MM9Z1J638BM2EPR2 to view detailed technical specifications.
No datasheet is available for this part.