NXP MMA1200D technical specifications.
| Axis | Z |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Frequency | 400Hz |
| Halogen Free | Not Halogen Free |
| Height | 3.55mm |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Output Voltage | 2.5mV |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | 8mV/g |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA1200D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.