The MMA1200DR2 is an automotive-grade specialized analog IC with a 16-pin SOP package. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 5V. The device has a single function and a single channel. The MMA1200DR2 is available in a 7.5mm wide and 10.3mm long package, with a JEDEC package code of R-PDSO-G16.
NXP MMA1200DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MMA1200DR2 to view detailed technical specifications.
No datasheet is available for this part.