NXP MMA1200KEG technical specifications.
| Axis | Z |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 752 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensitivity | 8mV/g |
| Supply Current | 6mA |
| Weight | 0.021489oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA1200KEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.