NXP MMA1201P technical specifications.
| Axis | Z |
| Bandwidth | 400Hz |
| Package/Case | DIP |
| Height | 4.69mm |
| Lead Free | Contains Lead |
| Length | 19.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | 50mV/g |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA1201P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.