The MMA1210DR2 is a single-axis accelerometer from NXP with a sensitivity range of 19mV/g to 21mV/g. It operates over a temperature range of -40°C to 125°C and has a typical operating supply voltage of 5V. The device is available in a SOIC-16 package. The MMA1210DR2 is a part of NXP's motion and position sensor portfolio.
NXP MMA1210DR2 technical specifications.
| Axis Type | Single |
| Acceleration | ±100g |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Device Sensitivity Range | 19mV/g to 21mV/g |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 16 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MMA1210DR2 to view detailed technical specifications.
No datasheet is available for this part.