
Single-axis accelerometer with a ±1500g measurement range and 400Hz bandwidth. Features analog voltage output with a sensitivity of 20mV/g and a maximum supply voltage of 5V. Designed for surface mount applications with a 16-pin SOIC package, operating from -40°C to 125°C. This component is RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the NXP MMA1210EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA1210EG technical specifications.
| Axis | Z |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Frequency | 400Hz |
| Halogen Free | Not Halogen Free |
| Lead Free | Exempt |
| Max Frequency | 440Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Analog Voltage |
| Output Voltage | 2.5mV |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 20mV/g |
| Series | Automotive, AEC-Q100, MMA |
| Supply Current | 6mA |
| Termination | SMD/SMT |
| Weight | 0.021489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA1210EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
