The MMA1211DR2 is a specialized IC with 16 terminals and a dual-sided SOP package. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device requires a 5V supply voltage, with a maximum rating of 5.25V and a minimum rating of 4.75V.
NXP MMA1211DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MMA1211DR2 to view detailed technical specifications.
No datasheet is available for this part.