NXP MMA1211EG technical specifications.
| Axis | Z |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 2.5mV |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | 13.33mV/g |
| Supply Current | 6mA |
| Weight | 0.021489oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA1211EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
