
The MMA1211KEGR2 is a surface mount Z-axis accelerometer from NXP with a bandwidth of 400Hz. It operates over a temperature range of -40°C to 125°C and has a sensitivity of 13.33mV/g. The device is available in a SOIC package and is RoHS compliant. The MMA1211KEGR2 has a supply current of 6mA and a maximum supply voltage of 7V.
NXP MMA1211KEGR2 technical specifications.
| Axis | Z |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 13.33mV/g |
| Supply Current | 6mA |
| Weight | 0.021489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA1211KEGR2 to view detailed technical specifications.
No datasheet is available for this part.