The MMA1213DR2 is a 1-axis accelerometer from NXP, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The device operates within a supply voltage range of 4.75 to 5.25 volts. The MMA1213DR2 is packaged in a 7.5mm wide, 10.3mm long R-PDSO-G16 package, suitable for automotive applications.
NXP MMA1213DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MMA1213DR2 to view detailed technical specifications.
No datasheet is available for this part.