The MMA1220DR2 is a single-axis accelerometer from NXP, featuring a sensitivity range of 237.5mV/g to 262.5mV/g. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply voltage of 5.25V. The device is packaged in a 16-pin SOIC package and is suitable for applications requiring precise acceleration measurements.
NXP MMA1220DR2 technical specifications.
| Axis Type | Single |
| Acceleration | ±8g |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Device Sensitivity Range | 237.5mV/g to 262.5mV/g |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 16 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MMA1220DR2 to view detailed technical specifications.
No datasheet is available for this part.