NXP MMA1220EG technical specifications.
| Axis | Z |
| Bandwidth | 250Hz |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 250mV/g |
| Supply Current | 5mA |
| Weight | 0.021489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA1220EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
