NXP MMA1251KEG technical specifications.
| Axis | Z |
| Bandwidth | 50Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Height | 3.3mm |
| Length | 10.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 400mV/g |
| Series | Automotive, AEC-Q100, MMA |
| Supply Current | 2.1mA |
| Weight | 0.021489oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA1251KEG to view detailed technical specifications.
No datasheet is available for this part.