The MMA1254KEG is an analog voltage output sensor for Z-axis acceleration. It operates within a temperature range of -40°C to 105°C and is powered by a 5.25V supply. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. It is designed for use in automotive applications and meets AEC-Q100 standards.
NXP MMA1254KEG technical specifications.
| Axis | Z |
| Bandwidth | 50Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 400mV/g |
| Series | Automotive, AEC-Q100, MMA |
| Weight | 0.021489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA1254KEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.