
NXP MMA1270D technical specifications.
| Axis | Z |
| Bandwidth | 50Hz |
| Package/Case | SOIC |
| Frequency | 50Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 2.5mV |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | 750mV/g |
| Series | MMA |
| Supply Current | 2.1mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA1270D to view detailed technical specifications.
No datasheet is available for this part.
