
The MMA1618KWR2 is a specialized analog output IC with a resolution of 10 bits and a maximum supply voltage of 30V. It operates over a temperature range of -40°C to 125°C and is available in a QFN package. The device is RoHS compliant and is packaged in tape and reel quantities of 2000. It is designed for surface mount applications and has a supply current of 8mA.
NXP MMA1618KWR2 technical specifications.
| Axis | Z |
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | MMA |
| Supply Current | 8mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA1618KWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
