NXP MMA1631NKW technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA1631NKW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.