NXP MMA2201EGR2 technical specifications.
| Axis | X |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Height | 3.55mm |
| Lead Free | Exempt |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 2.5mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 50mV/g |
| Series | Automotive, AEC-Q100, MMA |
| Supply Current | 5mA |
| Weight | 0.021489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA2201EGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
