
Single-axis accelerometer with a ±100g measurement range, featuring an analog voltage output. Operates with a 5V supply voltage and offers a sensitivity of 20mV/g. Bandwidth extends to 400Hz with a maximum frequency of 440Hz. Packaged in a 16-pin SOIC for surface mounting, this component is RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the NXP MMA2204EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA2204EG technical specifications.
| Axis | X |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Frequency | 400Hz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 440Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 2.5mV |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 20mV/g |
| Series | MMA |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Weight | 0.021489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA2204EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
