
The MMA2206KEG is an analog accelerometer from NXP with a sensitivity of 20mV/g. It has a bandwidth of 400Hz and operates over a temperature range of -40°C to 125°C. The device is available in a SOIC package and is mounted using surface mount techniques. It is compliant with AEC-Q100 and RoHS standards.
NXP MMA2206KEG technical specifications.
| Axis | X |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 20mV/g |
| Series | Automotive, AEC-Q100, MMA |
| Supply Current | 5mA |
| Weight | 0.021489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA2206KEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.