The MMA2241KEGR2 is an analog voltage sensor with a sensitivity of 200mV/g and a bandwidth of 400Hz. It operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 5.25V. The sensor is available in a RoHS compliant SOIC-16 package, suitable for surface mount applications. It is designed for automotive applications and meets AEC-Q100 standards.
NXP MMA2241KEGR2 technical specifications.
| Axis | X |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 200mV/g |
| Series | Automotive, AEC-Q100, MMA |
| Weight | 0.021489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA2241KEGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.