NXP MMA2260DR2 technical specifications.
| Axis | X |
| Bandwidth | 50Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | 1200mV/g |
| Series | MMA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA2260DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
