The MMA2300DR2 is a single-axis accelerometer with a measurement range of ±250g. It operates over a supply voltage of 4.75 to 5.25V and has a typical operating supply voltage of 5V. The device is sensitive to accelerations within the range of 7.6mV/g to 8.4mV/g. The MMA2300DR2 is available in a 16-pin SOIC package and is suitable for operating temperatures between -40°C and 125°C.
NXP MMA2300DR2 technical specifications.
| Axis Type | Single |
| Acceleration | ±250g |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Device Sensitivity Range | 7.6mV/g to 8.4mV/g |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 16 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MMA2300DR2 to view detailed technical specifications.
No datasheet is available for this part.