NXP MMA2300KEG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sensitivity | 8mV/g |
| Series | MMA2300KEG |
| Supply Current | 6mA |
| Weight | 0.021489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA2300KEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.