
The MMA2612NKWR2 is a specialized analog IC from NXP, designed for automotive applications. It features a resolution of 10 bits and a supply current of 8mA. The device operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It is available in a QFN package, suitable for surface mount applications.
NXP MMA2612NKWR2 technical specifications.
| Axis | X |
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, MMA |
| Supply Current | 8mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA2612NKWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.